The MC44608P100 is an 8-pin DIP DC/DC controller from Rochester Electronics. It operates within a temperature range of -25°C to 85°C and accepts input voltages between 6.6V and 13V. This device is a single-function IC with 8 terminals, packaged in a plastic DIP-8 format.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC44608P100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.78 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 13 |
| Input Voltage-Min | 6.6 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.