The MC54HC32AJ is a 14-pin dual OR gate logic IC from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and is available in a DIP package. The device has a supply voltage range of 2V to 6V and features a propagation delay of 110ns. This logic IC is suitable for use in a variety of applications, including digital logic circuits and gate arrays.
Rochester Electronics MC54HC32AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 110 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.