MPU ColdFire M68000 Processor RISC 32bit 25MHz 144-Pin CQFP Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC68340FE25E technical specifications.
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.