8-bit microcontroller featuring MROM programmability and a maximum clock frequency of 8MHz, operating at 2MHz. This integrated circuit offers 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Designed for industrial temperature ranges from -40°C to 85°C, it operates with a nominal supply voltage of 5V (4.5V to 5.5V). The component is housed in a 44-terminal PQFP package with dimensions of 10 x 10 mm and a 0.80 mm pitch.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC68HC11D0CFB2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.