Microcontroller, 8-Bit, OTPROM, HCMOS, PQCC52, PLASTIC, LCC-52
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC68HC705B16NCFN technical specifications.
| Number of Terminals | 52 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.125 |
| Length | 19.125 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.