8-bit microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 32.8 MHz, operating at 8.2 MHz. This industrial-grade component offers 21 I/O lines and includes PWM channels and an Analog-to-Digital Converter (ADC). It is housed in a 28-terminal PDIP28 (R-PDIP-T28) plastic package with dual terminal positions, measuring 15.24mm in width and 36.83mm in length. The operating temperature range spans from -40°C to 105°C, with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V.
Rochester Electronics MC68HC908GR8AVFA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.2 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC68HC908GR8AVFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.