8-bit Flash microcontroller featuring an 8MHz clock speed and a maximum operating frequency of 24MHz. This industrial-grade integrated circuit offers 6 I/O lines and operates within a supply voltage range of 4.5V to 5.5V, with a nominal voltage of 5V. The device is housed in an 8-terminal SOIC-8 package (JEDEC PDSO-G8) with a temperature range of -40°C to 85°C. It includes PWM channels and an Analog-to-Digital Converter (ADC).
Rochester Electronics MC68HC908QT4CDW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.275 |
| Length | 5.3 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.