8-bit Flash Microcontroller operating at up to 8MHz, featuring 6 I/O lines and a QCC8 (DFN-8) package. This industrial-grade component offers a supply voltage range of 4.5V to 5.5V, with a nominal 5V, and operates between -40°C and 85°C. It includes PWM channels and an Analog-to-Digital Converter (ADC), with an 8-terminal configuration in a 4mm x 4mm package.
Rochester Electronics MC68HC908QT4CFQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N8 |
| Width | 4 |
| Length | 4 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.