8-bit Flash Microcontroller, operating at up to 8MHz, featuring 14 I/O lines and a PDIP-16 package. This industrial-grade component offers a supply voltage range of 4.5V to 5.5V, with a nominal voltage of 5V, and operates within an industrial temperature range of -40°C to 85°C. It includes PWM channels and an Analog-to-Digital Converter (ADC), housed in a 16-terminal plastic DIP package with a JEDEC code of R-PDIP-T16.
Rochester Electronics MC68HC908QY2CP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 5.275 |
| Length | 5.45 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.