Industrial-grade 8-bit microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 8MHz. This device operates within an industrial temperature range of -40°C to 85°C and supports a nominal supply voltage of 3V, with a range of 2.4V to 3.6V. It includes 14 I/O lines and PWM channels, housed in a 16-terminal SOIC-16 package (JEDEC R-PDSO-G16).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics MC68HLC908QY1CDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC68HLC908QY1CDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.