The MC74AC00DTR2 is a 14-pin TSSOP-14 lead-free NAND gate IC from Rochester Electronics. It operates over a military temperature range of -55°C to 125°C and has a supply voltage of 5V. This IC has a propagation delay of 11ns and features 2 inputs. It is part of the AC family and is suitable for use in a variety of logic gate applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC74AC00DTR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AC |
| Propagation Delay (tpd) | 11 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.