The MC74AC08DT is an industrial-grade 4-channel AND gate logic IC from Rochester Electronics. It features a 14-pin TSSOP package and operates over a temperature range of -40 to 85°C. The device has a nominal supply voltage of 5V and a maximum supply voltage of 6V. It has a propagation delay of 10ns and supports up to 2 inputs. The IC is part of the AC family and is suitable for use in industrial applications.
Rochester Electronics MC74AC08DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | AC |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.