The MC74AC109D is a 16-channel dual J-K BAR flip-flop integrated circuit with a supply voltage range of 2V to 6V and a maximum operating temperature of 85 degrees Celsius. It features a SOP-16 package and is part of the AC family of logic ICs. The device has a propagation delay of 16 nanoseconds and a maximum frequency of 125 MHz. It is designed for industrial applications and has a complementary output polarity. The IC has 16 terminals and a dual terminal position.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC74AC109D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | J-KBAR FLIP-FLOP |
| Family | AC |
| Propagation Delay (tpd) | 16 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.