This 14-pin dual NAND gate IC operates over an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 6V and 2V, respectively. The IC features a propagation delay of 10.5ns and has three inputs. It is packaged in a 14-pin R-PDSO-G14 package, measuring 3.9mm in width and 8.65mm in length.
Rochester Electronics MC74AC10DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AC |
| Propagation Delay (tpd) | 10.5 |
| Number of Inputs | 3 |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.