The MC74AC10N is a 14-pin industrial temperature NAND gate IC from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 10.5ns. The device is packaged in a plastic DIP-14 package and has a supply voltage range of 5V to 6V. It is a member of the AC family of logic ICs and has three inputs and three functions.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC74AC10N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AC |
| Propagation Delay (tpd) | 10.5 |
| Number of Inputs | 3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.