The MC74AC14D is a dual inverter IC with 14 terminals, suitable for industrial temperature applications. It operates within a supply voltage range of 2-6V and features a propagation delay of 15ns. The device is packaged in a 14-pin R-PDSO-G14 package, measuring 3.9mm in width and 8.65mm in length. It has a temperature grade of industrial and is a member of the AC family of logic ICs.
Rochester Electronics MC74AC14D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AC |
| Propagation Delay (tpd) | 15 |
| Number of Inputs | 1 |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.