The MC74AC32DT is an industrial-grade OR gate IC with a 14-pin TSSOP package. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 10ns. The device is powered by a nominal supply voltage of 5V, with a maximum and minimum voltage of 6V and 2V, respectively. This logic IC is part of the AC family and features 2 inputs and 4 functions.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC74AC32DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | AC |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.