The MC74AC74MEL is a dual 74AC flip-flop integrated circuit with 14 terminals. It operates within an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device features a propagation delay of 16ns and a maximum frequency of 125MHz. It is packaged in a 14-pin SOP package with a width of 5.275mm and a length of 10.2mm.
Rochester Electronics MC74AC74MEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AC |
| Propagation Delay (tpd) | 16 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74AC74MEL to view detailed technical specifications.
No datasheet is available for this part.