The MC74ACT00N is a 14-pin dual in-line package (DIP) NAND gate logic IC from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and is designed for use with a supply voltage of 4.5 to 5.5V. This military-grade IC features a propagation delay of 9.5ns and is suitable for applications requiring high-speed logic operations.
Rochester Electronics MC74ACT00N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | ACT |
| Propagation Delay (tpd) | 9.5 |
| Number of Inputs | 2 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.