The MC74ACT109DR2 is a 16-pin industrial temperature J-KBAR flip-flop from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 4.5V to 5.5V. The device has a propagation delay of 13ns and a maximum frequency of 125MHz. It is available in a SOIC-16 package with a width of 3.9mm and a length of 9.9mm.
Rochester Electronics MC74ACT109DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | J-KBAR FLIP-FLOP |
| Family | ACT |
| Propagation Delay (tpd) | 13 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74ACT109DR2 to view detailed technical specifications.
No datasheet is available for this part.