The MC74ACT109DT is a 16-pin dual J-KBAR flip-flop IC from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and is designed for industrial applications. The device has a nominal supply voltage of 5V, with a maximum and minimum voltage of 5.5V and 4.5V, respectively. It features a propagation delay of 13ns and a maximum frequency of 125MHz. The IC is packaged in a TSSOP-16 package and is suitable for use in logic IC applications.
Rochester Electronics MC74ACT109DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | J-KBAR FLIP-FLOP |
| Family | ACT |
| Propagation Delay (tpd) | 13 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74ACT109DT to view detailed technical specifications.
No datasheet is available for this part.