The MC74ACT14MEL is a 14-pin industrial logic inverter from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 12.5ns. This device is suitable for use in a variety of applications requiring high-speed logic inversion. The MC74ACT14MEL is packaged in a SO-14 package and is rated for use with supply voltages between 4.5V and 5.5V.
Rochester Electronics MC74ACT14MEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | ACT |
| Propagation Delay (tpd) | 12.5 |
| Number of Inputs | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74ACT14MEL to view detailed technical specifications.
No datasheet is available for this part.