The MC74ACT14MELG is a 14-channel logic inverter from Rochester Electronics with a supply voltage range of 4.5 to 5.5 volts. It operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a lead-free, EIAJ SO-14 package. It has a propagation delay of 12.5 nanoseconds and is designed for industrial applications.
Rochester Electronics MC74ACT14MELG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | ACT |
| Propagation Delay (tpd) | 12.5 |
| Number of Inputs | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74ACT14MELG to view detailed technical specifications.
No datasheet is available for this part.