The MC74ACT374MEL is an industrial-grade 8-bit bus driver from Rochester Electronics. It operates within a temperature range of -40 to 85°C and is supplied with a voltage between 4.5 and 5.5V. The device features a propagation delay of 11.5ns and has a true output polarity. It is available in a 20-pin SOP package and is suitable for use in logic IC applications.
Rochester Electronics MC74ACT374MEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.275 |
| Length | 12.575 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74ACT374MEL to view detailed technical specifications.
No datasheet is available for this part.