The MC74F21DR2 is a dual AND gate logic IC with a commercial temperature grade. It operates from a supply voltage of 4.5 to 5.5V and features a propagation delay of 6.3ns. The device is packaged in a 14-pin SOP package with a width of 3.9mm and a length of 8.65mm. The IC is suitable for use in a variety of applications, including digital logic circuits and microprocessor systems.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC74F21DR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 6.3 |
| Number of Inputs | 4 |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.