The MC74F373N is a commercial-grade 8-bit dual bus driver integrated circuit with a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 70 degrees Celsius. It features 20 terminals and a true output polarity. The device is available in a 20-pin PDIP package with dimensions of 7.62mm in width and 26.415mm in length. The MC74F373N is a logic IC of the F/FAST family and has a propagation delay of 8 units.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC74F373N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.415 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.