This 14-pin dual NAND gate logic IC is part of the HC/UH family and operates within a supply voltage range of 2 to 6V. It features a propagation delay of 110ns and is designed for use in high-speed digital circuits. The IC is packaged in a TSSOP-14 package and is rated for operation over a temperature range of -55 to 125°C. It is suitable for use in a variety of applications, including digital logic and switching circuits.
Rochester Electronics MC74HC00ADT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 110 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.