The MC74HC00ANG is a dual NAND gate logic IC from Rochester Electronics, featuring a 14-pin DIP package. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 110ns. This IC is part of the HC/UH family and is suitable for use in a variety of digital logic applications. It can handle supply voltages between 2V and 6V and has a maximum current rating of 40mA per gate.
Rochester Electronics MC74HC00ANG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 110 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.