The MC74HC04ADR2 is a 14-pin SOIC packaged logic inverter IC from Rochester Electronics. It operates over a military temperature range of -55°C to 125°C and is powered by a nominal supply voltage of 3V, with a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device has a propagation delay of 110ns and features 6 functions with 1 input and 1 output. It is suitable for use in a variety of logic IC applications.
Rochester Electronics MC74HC04ADR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 110 |
| Number of Inputs | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.