The MC74HC04AFG is a 14-pin SO-14 lead-free inverter from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and is available in a lead-free package. The device has a propagation delay of 110ns and is part of the HC/UH family. It is a 6-function logic IC with a single input and is suitable for use in a variety of applications.
Rochester Electronics MC74HC04AFG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 110 |
| Number of Inputs | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.