This 14-pin dual inverter logic IC features six functions and a propagation delay of 110ns. It operates over a temperature range of -55°C to 125°C and is available in a SSOP package. The device is designed for use in military-grade applications and has a supply voltage range of 2V to 6V. The logic IC type is an inverter, and it has one input and 14 terminals.
Rochester Electronics MC74HC04AFL2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 110 |
| Number of Inputs | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.