The MC74HC04AFR2 is a dual inverter logic IC from Rochester Electronics, featuring 14 terminals and a temperature grade of MILITARY. It operates within a supply voltage range of 2 to 6 volts and has a propagation delay of 110 nanoseconds. The device is packaged in a SO-14 package, measuring 5.275mm in width and 10.2mm in length. It is suitable for use in applications requiring logic ICs with high-speed performance.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC74HC04AFR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 110 |
| Number of Inputs | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.