The MC74HC132ADR2 is a dual NAND gate logic IC with a propagation delay of 190ns. It operates over a supply voltage range of 4.5V to 6V and has a military temperature grade with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a 14-pin SOIC package with a width of 3.9mm and a length of 8.65mm.
Rochester Electronics MC74HC132ADR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Inputs | 2 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.