Hex 1-input inverter gate, part of the HC/UH family, features six independent inverter functions. Operating across a wide temperature range from -55°C to 125°C, this logic IC is housed in a 14-terminal SOIC package (JEDEC R-PDSO-G14) with dimensions of 8.65mm length and 3.9mm width. It supports a supply voltage range of 2V to 6V, with a nominal 5V. The propagation delay (tpd) is 110ns. This component is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 110 |
| Number of Inputs | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |