The MC74HC32AFEL is a dual OR gate logic IC from Rochester Electronics, packaged in a 14-pin SO-14 EIAJ package. It operates over a temperature range of -55°C to 125°C and is designed for use with a supply voltage of 3V to 6V. This device features a propagation delay of 110ns and is suitable for use in a variety of logic IC applications. The device is compliant with MILITARY temperature grade specifications.
Rochester Electronics MC74HC32AFEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 110 |
| Number of Inputs | 2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.