The MC74HC4052AFELG is a 16-channel dual multiplexer with a maximum operating temperature of 125°C and a supply voltage range of 4.5 to 6V. It is packaged in a lead-free, EIAJ SOP-16 package. The device has 16 terminals and a pin count of 16, with a temperature grade of military. It operates over a temperature range of -55 to 125°C.
Rochester Electronics MC74HC4052AFELG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 4 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.