The MC74HC4053D is a 16-channel 3-function dual multiplexer from Rochester Electronics. It features a SOIC-16 package and operates over a temperature range of -55 to 125°C. The device is powered by a nominal 6V supply voltage and has a negative supply voltage of -6V. It has 16 terminals and a pin count of 16. The MC74HC4053D is a military-temperature-grade device.
Rochester Electronics MC74HC4053D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 6 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.