The MC74HC4053DT is a 16-pin TSSOP-16 dual multiplexer from Rochester Electronics. This military-grade logic IC operates within a temperature range of -55°C to 125°C and is powered by a 6V supply voltage. It features 16 terminals and 3 functions, with a pin count of 16 and a width of 4.4mm. The device is packaged in a plastic TSSOP-16 package.
Rochester Electronics MC74HC4053DT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 6 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.