The MC74HC4316AFEL is a 16-channel dual multiplexer from Rochester Electronics. It operates within a temperature range of -55°C to 125°C, making it suitable for military applications. This device has a nominal supply voltage of 4.5V, with a maximum and minimum supply voltage of 6V and 2V, respectively. The SO-16 package type provides a compact form factor for this logic IC.
Rochester Electronics MC74HC4316AFEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.