The MC74HC4538AF is a dual monostable multivibrator integrated circuit with a military temperature grade. It features a 16-pin SO-16 package and operates within a supply voltage range of 3 to 6 volts. The device has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The propagation delay is 295 nanoseconds, and the output polarity is complementary.
Rochester Electronics MC74HC4538AF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 295 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC74HC4538AF to view detailed technical specifications.
No datasheet is available for this part.