The MC74HC595ADR2 is a 16-bit serial-in parallel-out shift register with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 16 terminals and is packaged in a 16-pin SOIC package. The device operates on a supply voltage of 3V to 6V and has a propagation delay of 210 nanoseconds. It is a serial-in parallel-out logic IC with a true output polarity and a right count direction, triggered by a positive edge trigger.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC74HC595ADR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 210 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |