The MC74HCU04AN is a dual inverter logic IC with a propagation delay of 105ns. It operates over a supply voltage range of 2 to 6V and is packaged in a 14-pin PDIP package. The device is rated for military temperature grades and is suitable for use in a variety of logic IC applications. The MC74HCU04AN is manufactured by Rochester Electronics and is available in a 14-pin PDIP package with a width of 7.62mm and a length of 18.86mm.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC74HCU04AN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 105 |
| Number of Inputs | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.