The MC74LCX157DTR2 is a 16-pin industrial multiplexer from Rochester Electronics with a temperature grade of industrial. It operates over a supply voltage range of 2V to 3.6V and has a propagation delay of 6.3ns. The device is packaged in a lead-free TSSOP-16 package and is suitable for use in applications requiring a multiplexer with a high level of integration. The MC74LCX157DTR2 is capable of operating over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6.3 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |