The MC74VHC04DR2 is a dual inverter logic IC with industrial temperature range and a supply voltage of 2 to 5.5V. It features a 14-pin SOIC package and operates at a propagation delay of 12ns. The device has a number of terminals and is designed for use in a variety of applications. The MC74VHC04DR2 is manufactured by Rochester Electronics and is part of the AHC/VHC family of logic ICs.
Rochester Electronics MC74VHC04DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 12 |
| Number of Inputs | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.