The MC74VHC1G03DFT2 is a 5-pin dual NOR gate logic IC with a propagation delay of 15.5ns. It operates over a supply voltage range of 2 to 5.5V and has a maximum operating temperature of 125°C. The device is available in a variety of packages including SC-70, SC-88A, SOT-353, and 5 PIN. It is a military temperature grade device with a minimum operating temperature of -55°C.
Rochester Electronics MC74VHC1G03DFT2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 15.5 |
| Number of Inputs | 2 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.