The MC74VHC1G03DFT2G is a 5-pin military-grade NOR gate IC with a propagation delay of 15.5ns. It operates within a temperature range of -55 to 125°C and is compatible with supply voltages between 2 and 5.5V. The device is packaged in a lead-free SC-88A package with a pin count of 5. It is a dual-in-line package with a terminal position of dual and a width of 1.25mm and length of 2mm. The IC is a member of the AHC/VHC family and is designed for use in logic applications.
Rochester Electronics MC74VHC1G03DFT2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 15.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.