The MC74VHC1G132DFT2 is a 5-pin dual NAND gate IC with a propagation delay of 19.6ns. It operates over a temperature range of -55°C to 125°C and is suitable for use with supply voltages between 2V and 5.5V. The device is packaged in a SC-88A, SC-70, SOT-353, 5 PIN package and is a member of the AHC/VHC family of logic ICs.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC74VHC1G132DFT2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 19.6 |
| Number of Inputs | 2 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.