The MC74VHC1GT04DFT1 is a dual inverter logic IC with a propagation delay of 17.5ns. It operates over a military temperature range of -55°C to 125°C and is supplied with a voltage of 3.3V to 5.5V. The device has a 5-pin package and is available from Rochester Electronics.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC74VHC1GT04DFT1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 17.5 |
| Number of Inputs | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.