The MC74VHC1GT08DF2G is a 5-pin dual input AND gate logic IC from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and is available in a lead-free package. This device is part of the AHC/VHC family and features a propagation delay of 16.5ns. It can be supplied with a voltage between 3V and 5.5V.
Rochester Electronics MC74VHC1GT08DF2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | AND GATE |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 16.5 |
| Number of Inputs | 2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.