The MC74VHC4053DTR2 is a 16-channel dual multiplexer with a supply voltage range of 2 to 12 volts and a nominal supply voltage of 4.5 volts. It has a military temperature grade with an operating temperature range of -55 to 125 degrees Celsius. The device is packaged in a TSSOP-16 package with 16 pins and a width of 4.4 millimeters and a length of 5 millimeters. It is designed for use in logic IC applications and is compliant with military standards.
Rochester Electronics MC74VHC4053DTR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.